CXM-18-27-80-36-AA00-F2-2

Luminus Devices
896-18278036AA00F22

CXM-18-27-80-36-AA00-F2-2

Mfr.:

Description:
White LEDs White 2700 K 80-CRI, CXM-18 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Luminus Devices
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
2700 K
3200 lm
80
120 deg
800 mA
36 V
29 W
21.5 mm
21.5 mm
1.37 mm
+ 105 C
Tinted
17.5 mm
Round Flat
XNOVA
Tray
Brand: Luminus Devices
LED Size: 21.5 mm x 21.5 mm x 1.37 mm
Product Type: White LEDs
Factory Pack Quantity: 180
Subcategory: LEDs
Type: Mid-Power LEDs