CSM-360-W40S-D22-GX500

Luminus Devices
896-360W40SD22GX500
CSM-360-W40S-D22-GX500

Mfr.:

Description:
LED Lighting Modules White 4000K 3600 lm @ 3.15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
4 LED
White (Neutral White)
4000 K
3600 lm
3.15 A
13.14 V
36 mm
36 mm
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 70
Height: 5.61 mm
Product Type: LED Bulbs & Modules
Size: 36 mm x 36 mm x 5.61 mm
Factory Pack Quantity: 8
Subcategory: LED Lighting
Viewing Angle: 115 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99