CGM-14-30-90-36-AC40-F5-3

Luminus Devices
896-CGM14309036AC40
CGM-14-30-90-36-AC40-F5-3

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, CGM-14 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1125   Multiples: 225
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.46 £5,017.50
2,700 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
Application Specific White
3000 K
90
120 deg
900 mA
34.4 V
30.4 W
19 mm
19 mm
1.37 mm
+ 150 C
15.8 mm x 0.5 mm
Round
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 225
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99