CFT-90-WCS-X11-UB600

Luminus Devices
896-CFT90WCSX11UB600
CFT-90-WCS-X11-UB600

Mfr.:

Description:
LED Lighting Modules Cool White 3955 lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£66.85 £3,342.50
£65.65 £6,565.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules
1 LED
Cool White
6500 K
3955 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 70
Height: 5.7 mm
Lens Shape: Square
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 50
Subcategory: LED Lighting
Tradename: CFT
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8539520091
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.