L2C5-MM001208E1500

Lumileds
997-L2C5MM001208E15
L2C5-MM001208E1500

Mfr.:

Description:
White LEDs Specialty White LEDs FreshFocus 1208 COB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.27 £9.27
£9.26 £92.60
£9.25 £925.00
£8.87 £4,435.00
£8.74 £8,740.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Application Specific White
2161 lm
115 deg
900 mA
34.8 V
31.3 W
24 mm
1.5 mm
1.5 mm
- 40 C
+ 105 C
Tinted
15 mm
Round Flat
Diffused
FreshFocus 1208 COB
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 6.124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB with FreshFocus Technology™

Lumileds LUXEON CoB with FreshFocus Technology™ are unique chip-on-board (CoB) LED modules. These are designed to replace traditional halogen and incandescent lighting. These specialized LEDs are engineered to enhance the appearance of different fresh food types through spectra engineering.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.