L2C5-22801204E0900

Lumileds
997-L2C522801204E09
L2C5-22801204E0900

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.73 £1,092.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2200 K
2378 lm
80
115 deg
700 mA
37 V
19 mm
16 mm
1.5 mm
- 40 C
+ 105 C
Tinted
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 3.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.