L1T2-5085000000000

Lumileds
997-L1T2-50850
L1T2-5085000000000

Mfr.:

Description:
White LEDs White 5000 K 85-CRI, LUXEON TX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
1515 (3737 metric)
Cool White
5000 K
85
120 deg
700 mA
2.8 V
2 W
3.7 mm
3.7 mm
2.018 mm
- 40 C
+ 135 C
Colorless
3.3 mm
Dome
Water Clear
LUXEON TX
Reel
Cut Tape
MouseReel
Brand: Lumileds
LED Size: 3.7 mm x 3.7 mm x 2.018 mm
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 305.310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.