L1F2-U400100007001

Lumileds
897-L1F2-U4001007001
L1F2-U400100007001

Mfr.:

Description:
Single Colour LEDs UV/NUV 400nm - 410nm LUXEON FlipChip UV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UV LEDs (Ultraviolet)
SMD/SMT
SMD-2
405 nm
Ultraviolet (NUV)
750 mW
500 mA
3 V
Square
Clear
LUXEON FlipChip UV
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 6.35 mm
LED Size: 2.54 mm x 2.54 mm x 6.35 mm
Length: 2.54 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Width: 2.54 mm
Unit Weight: 229.880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.