SSL-LX3044YD-12V

Lumex
696-SSLLX3044YD12V
SSL-LX3044YD-12V

Mfr.:

Description:
Single Colour LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,194

Stock:
17,194 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.49 £0.49
£0.339 £3.39
£0.203 £20.30
£0.179 £179.00
£0.159 £397.50
£0.154 £3,850.00
100,000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
585 nm
Yellow
12 mA
12 V
310 mW
Yellow
3 mm
Dome
Diffused
Bulk
Brand: Lumex
Height: 4.6 mm
LED Size: T-1 (3 mm)
Length: 3.2 mm
Luminous Intensity: 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.2 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99