SSL-LX20333SRD

Lumex
696-SSL-LX20333SRD
SSL-LX20333SRD

Mfr.:

Description:
Single Colour LEDs LED PMI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Through Hole
Red
30 mA
Tinted
1.8 mm
Dome
Diffused
Bulk
Brand: Lumex
LED Size: 3.3 mm x 2.4 mm
Length: 3.3 mm
Luminous Intensity: 180 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 2.4 mm
Unit Weight: 523.286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99