SSF-LXH100MHGW

Lumex
696-SSF-LXH100MHGW
SSF-LXH100MHGW

Mfr.:

Description:
LED Circuit Board Indicators PC LED 5mm Red/Green

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Quantities greater than 264 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.76 £0.76
£0.494 £4.94
£0.389 £38.90
£0.335 £167.50
£0.297 £297.00
£0.279 £1,395.00
£0.264 £2,640.00
£0.253 £6,325.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
5 mm
700 nm, 565 nm
6 mcd, 20 mcd
Through Hole
60 deg
Tinted, Diffused
30 mA
2 V, 2.2 V
SSF
Bulk
Brand: Lumex
Lens Shape: Dome
Number of LEDs: 1 LED
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99