SML-LXR85USBC-TR

Lumex
696-SML-LXR85USBC

SML-LXR85USBC-TR

Mfr.:

Description:
Single Colour LEDs 0805 Right Angle Blu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,465

Stock:

2,465 Can Dispatch Immediately
Quantities greater than 2465 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.31 £1.31
£0.562 £5.62
Full Reel (Order in multiples of 3000)
£0.477 £1,431.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Lumex
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1305 (3412 metric)
470 nm
Blue
20 mA
3.5 V
80 mW
Colorless
2 mm x 1 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lumex
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 1.5 mm
Unit Weight: 30 mg