LDD-A403NI

Lumex
696-LDD-A403NI
LDD-A403NI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.09 £2.09
£1.45 £14.50
£1.12 £112.00
£0.978 £489.00
£0.927 £927.00
£0.893 £2,232.50
£0.859 £4,295.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
7 Segment
2 Digit
0.4 in
Yellow
585 nm
Common Anode
3900 ucd
30 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99