RKC 5/7 pack of 5

Lumberg Automation
566-RKC5/7-5
RKC 5/7 pack of 5

Mfr.:

Description:
Circular Metric Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£70.81 £70.81
£67.25 £672.50
£65.50 £1,637.50
£64.18 £3,209.00
£62.87 £6,287.00
250 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
4 A
60 V
IP67
Brand: Lumberg Automation
Contact Gender: Socket (Female)
Diameter: 20 mm
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Length: 52.5 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Mounting Type: Free Hanging
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 600005177
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99