SJ1000

Littelfuse
576-SJ1000
SJ1000

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1000V 0.5pF IMPL 1500 Volts a.1Kv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,065

Stock:
2,065 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2200)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.08 £1.08
£0.969 £4.85
£0.908 £9.08
£0.746 £37.30
£0.63 £63.00
£0.607 £151.75
£0.522 £261.00
£0.488 £488.00
Full Reel (Order in multiples of 2200)
£0.488 £1,073.60
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SJ
1 kV
2 Electrode
SMD/SMT
4.5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 3.2 mm
Insulation Resistance: 109 Ohms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 2200
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tubes
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

SJ Gas Discharge Tubes

Littelfuse SJ Gas Discharge Tubes (GDTs) offer high surge ratings (3KA to 5KA surge capability tested with 8/20μs pulse) in a miniature package (4.5mm x 3.2mm x 3.2mm). The low insertion loss (0.01dB at 1.0GHz to 2.1dB at 3.5GHz) of the Littelfuse SJ series is well-suited to broadband equipment applications. These GDTs offer very low capacitance and show slight signal losses up to high frequencies in high-frequency data-line applications.