SE-330AU-01-00

Littelfuse
576-SE-330AU-01-00
SE-330AU-01-00

Mfr.:

Description:
Safety Relays EARTHING RES MON DEVICENET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4,679.93 £4,679.93

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Safety Relays
RoHS:  
48 VDC
2 Form A, 2 Form C
Bulk
Brand: Littelfuse
Current Rating - Max: 30 A
Mounting Style: Panel Mount
Product: Protection Relays
Product Type: Safety Relays
Series: SE-330AU
Factory Pack Quantity: 1
Subcategory: Relays
Type: Neutral Grounding Resistor Monitor - NGR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309010
USHTS:
8536304000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536301090
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.