P6SMBJ150CA

Littelfuse
576-P6SMBJ150CA
P6SMBJ150CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 128Vso 143Vbr 2.9A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
128 V
SMD/SMT
207 V
158 V
DO-214AA-2
2.9 A
600 W
TVS Diodes
- 55 C
+ 150 C
P6SMBJ
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
LFPCN 41149 Littelfuse Part Number Rationalization

Littelfuse would like to rationalize these TVS part numbers.
Currently it has different part numbers for the same product
due to historic reasons, which has caused some confusion.

Littelfuse is going to prune the TVS part numbers for the
5KPXXX, P6SMBJXXX, and 1KSMBJXXX series. The replacement
parts are exactly the same products, without any change of
Electrical/Mechanical parameters, and the only change is
part number and marking.

Please contact a Mouser Technical Sales Representative for
further information.


5-0810-51

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.