P6KE16CA

Littelfuse
576-P6KE16CA

P6KE16CA

Mfr.:

Description:
ESD Suppressors / TVS Diodes 13.6Vr 600W 27A 5% Bi-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,847

Stock:

3,847 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.328 £0.33
£0.286 £2.86
£0.20 £20.00
£0.157 £78.50
£0.115 £115.00
Full Reel (Order in multiples of 4000)
£0.115 £460.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.30
Min:
1
Product Attribute Attribute Value
Littelfuse
Product Category: ESD Suppressors / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
DO-204AC-2
27.1 A
600 W
-
30 kV
30 kV
TVS Diodes
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: Littelfuse
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 4000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 425.240 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Littelfuse High Reliability TVS Diodes


P6KE Axial Leaded Uni-/Bi-Directional TVS Diodes

Littelfuse P6KE Axial Leaded Uni-/Bi-Directional TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The P6KE diodes offer fast response times, excellent clamping capabilities, and low incremental surge resistance. Operating in a wide -55°C to +175°C junction temperature range, the axial leaded diodes feature a 5.8V to 550V working voltage range, 600W peak pulse capability (single-die parts) at 10/1000μs waveform, and 750mA to 58.1A peak pulse current range. These TVS components are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Texas Instruments OPA2227UA
Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier
LEMO EPL.00.250.NTN
RF Connectors / Coaxial Connectors RA PC/MNT 50 OHM NIM-CAMAC CONN.
TE Connectivity T9VV1K15-12S
General Purpose Relays PCB, flux tight 12VDC, AgNi
Diodes Incorporated ZVP3306FTA
MOSFET P-Chnl 60V
Panasonic ERJ-6ENF20R0V
Thick Film Resistors - SMD 0805 20.0ohms 1% Tol AEC-Q200
STMicroelectronics LM317T
Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
Analog Devices Inc. OP07CPZ
Precision Amplifiers ULTRA-LOW OFFSET VOLTAGE
Diodes Incorporated FMMT493TA
Bipolar Transistors - BJT NPN Medium Power
RECOM RAC10-15DK/277
AC/DC Power Modules 10W 85-305Vin +/-15Vout 340mA