KR104R0J

Littelfuse
576-KR104R0J
KR104R0J

Mfr.:

Description:
Thermistors THERMISTOR, US SENSO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,672

Stock:
3,672 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.871 £0.87
£0.651 £6.51
£0.52 £13.00
£0.49 £24.50
£0.478 £47.80
£0.402 £201.00
£0.378 £378.00
£0.313 £782.50

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thermistors
RoHS:  
KR
4250 K
100 kOhms
300 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0805 (2012 metric)
0.0787 in
0.0492 in
0.05 in
Beta Value: B25/85
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 3500
Subcategory: Thermistors
Type: NTC
Unit Weight: 233.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Battery Fuel Gauge IC Protection

Littelfuse offers protection components for battery fuel gauge ICs. Battery Fuel Gauge ICs are critical components to the battery management system within battery-operated electronics, including drones, medical equipment, small appliances, and mobile and wearable devices. Fuel gauge ICs monitor the battery state of charge, sending the data to power management ICs to provide optimal battery life, longevity, and overall system performance. Protecting the fuel gauge ICs is important due to the increased voltage in batteries up to 20V for USB-C. Sustained overvoltage, ESD, overcurrent faults, and overheating are all hazards that could damage the battery management system if proper protection is not used. 

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Personal Care Applications

Littelfuse Personal Care Applications feature reliable and robust components ideal for personal care and healthcare monitoring devices. The devices are becoming more battery-powered, smaller, and smarter, and Littelfuse offers components that can handle these design challenges and complexities. Littelfuse diodes, thermistors, fuses, and switches are well-suited for use in electric toothbrushes, heart rate monitors, blood pressure meters, and other innovative electronic healthcare products.

Surface Mount Thermistors

Littelfuse Surface Mount Thermistors offer a 0.7Ω to 500,000Ω resistance range and a maximum operating range of -55°C to +220°C. The Littelfuse Surface Mount Thermistors portfolio includes surface mount end-banded chip thermistors, leadless top/bottom terminated chip thermistors, inrush current limiters (power thermistors), and more.