ISS-105-ISO

Littelfuse
576-ISS-105-ISO
ISS-105-ISO

Mfr.:

Description:
Safety Controllers 5-CHINTRINSICALLY-SA FEONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Safety Controllers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
5 Input
4 Output
120 VAC
120 VAC
ISS-105
Analogue / Digital: Analog
Brand: Littelfuse
Display Type: None
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE