HE721A2400

Littelfuse
934-HE721A2400
HE721A2400

Mfr.:

Description:
Reed Relays REED RELAY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Reed Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 VDC
1 Form A (SPST-NO)
500 mA
200 VDC
10 W
No Diode
2.15 kOhms
Through Hole
HE700
Tube
Brand: Littelfuse
Form Factor or Case Style: DIP
Product Type: Reed Relays
Factory Pack Quantity: 500
Subcategory: Relays
Tradename: Hamlin
Unit Weight: 8.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
TARIC:
8536490099
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Reed Relays

Littelfuse Reed Relays offer high insulation resistance, low contact resistance, and a long contact life. Reed relays combine a reed switch with a copper coil, providing galvanic isolation between the coil input and the controlled contact(s). Littelfuse Reed Relays are ideal for automotive applications, test equipment, security, medical, and process control equipment.

HE700 Miniature Dual In-Line Reed Relays

Littelfuse HE700 Miniature Dual In-Line Reed Relays come in a DIL package with a choice of normally open, normally open high voltage, normally closed, or changeover contacts. These HE700 reed relays offer switching up to 300VDC at 10W with 5V, 12V, and 24V coils and diode suppression. A magnetic shield option is also available. Applications for these Littelfuse relays include security/process control systems, telecom/industrial equipment, and instrumentation.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.