EFCT-26

Littelfuse
576-EFCT-26
EFCT-26

Mfr.:

Description:
Current Transformers - Industrial CURRENT TRANSFORMER 100:1 EF 26MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£316.81 £316.81
£304.31 £3,043.10

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Transformers - Industrial
RoHS:
5 A
Chassis
100:1
50 Hz to 400 Hz
EFCT
Brand: Littelfuse
Current Rating: 5 A
Height: 72 mm
Inside Diameter: 26 mm
Length: 68 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Screw
Tradename: Starco
Width: 26.5 mm
Unit Weight: 512.568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE