DCNLEV100-CAN

Littelfuse
576-DCNLEV100-CAN
DCNLEV100-CAN

Mfr.:

Description:
Contactors - Electromechanical 100A 750V 24V COIL BM AUX NP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.97 £45.97
£42.55 £425.50
£39.82 £1,194.60
£36.54 £2,192.40

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
24 V
100 A
DC Type
750 V
DCNLEV100
Brand: Littelfuse
Coil Current: 250 mA
Contact Termination: Screw
Height: 52.5 mm
IP Rating: IP67
Length: 53.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536490065
ECCN:
EAR99