59177-1-T-00-D

Littelfuse
576-59177-1-T-00-D
59177-1-T-00-D

Mfr.:

Description:
Magnetic/Reed Switches MAGNETIC / REED SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,582

Stock:
2,582 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.50 £1.50
£1.27 £12.70
£1.18 £29.50
£1.05 £105.00
£0.978 £244.50
£0.925 £462.50
£0.856 £856.00
Full Reel (Order in multiples of 1500)
£0.751 £1,126.50
£0.726 £2,178.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
RoHS:  
Hermetically Sealed Switch
SPST
10 AT to 15 AT
120 VAC
PCB Mount
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Contact Position: Normally Open
Current Rating: 250 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: 59177
Factory Pack Quantity: 1500
Subcategory: Switches
Voltage Rating DC: 170 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

59177 Ultra-Miniature Overmolded Reed Switches

Littelfuse 59177 Ultra-Miniature Overmolded Reed Switches can switch 170VDC or 0.25A at up to 10W with no standby power requirement. These switches are available in select sensitivities (operating distances) and are made of thermoset overmold material for added robustness. Littelfuse 59177 reed switches are designed with hermetically sealed, magnetically operated contacts and operate through non-ferrous materials such as wood, plastic, or aluminum. The switches feature a 175VDC minimum breakdown voltage, 0.30pF typical contact capacitance, and a -40°C to +125°C operating temperature range.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.