59022-3-U-02-A

Littelfuse
934-59022-3-U-02-A
59022-3-U-02-A

Mfr.:

Description:
Proximity Sensors CO 25-30AT 300mm TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.08 £1,040.00
£1.98 £1,980.00
£1.87 £4,675.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
6.5 mm
Wire
SPDT-CO
Barrel Size: 5.8 mm
Brand: Littelfuse
Description/Function: Firecracker reed sensor
Length: 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 120 VAC, 175 VDC
Packaging: Bulk
Series: 59022
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 200 V
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

59022 Reed Sensors

Littelfuse 59022 Reed Sensors are small, cylindrical sensors with a 5.80mm diameter and 25.4mm length. They utilize a magnetically operated proximity sensor and are capable of switching up to 200VDC at 10W. These sensors operate through non-ferrous materials such as wood, plastic, and aluminum. The series is available in a choice of normally open, normally closed, or change-over contacts with a range of sensitivity and cable lengths. Littelfuse 59022 Reed Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. They are also well suited for usage in high moisture and contaminated environments. The 57022 actuator is sold separately.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.