3KP210A

Littelfuse
576-3KP210A
3KP210A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS Diode 3KP Axial Uni-Directional

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 5KP210A
Littelfuse
ESD Protection Diodes / TVS Diodes 5000W/5KP Suppression Diodes

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
210 V
Axial
349.5 V
258 V
P600-2
8.6 A
3 kW
- 55 C
+ 150 C
3KP
Reel
Cut Tape
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99