0TLS100.TXLS

Littelfuse
576-0TLS100.TXLS
0TLS100.TXLS

Mfr.:

Description:
Specialty Fuses 170VDC 100A Telegard F/A PCB MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.96 £30.96
£25.65 £128.25
£23.63 £236.30
£18.42 £921.00
£17.57 £1,757.00
£16.69 £4,172.50
£16.41 £8,205.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Specialty Fuses
RoHS:  
TLS
Specialty Fuses
Cartridge Blade Fuses
100 A
170 VDC
100 kA at 170 VDC
Through Hole
Radial Blade Bend
Fast Blow
Without Indicator
Bulk
Brand: Littelfuse
Diameter: 14.275 mm
Length: 23.977 mm
Product Type: Telecommunications Power Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWR-GARD
Type: Telecommunication Power Fuse
Unit Weight: 29.164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8542390000
USHTS:
8536100040
JPHTS:
854239099
TARIC:
8536101090
MXHTS:
8542399901
ECCN:
EAR99

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.