0SFE0001ZPGLO

Littelfuse
576-0SFE0001ZPGLO
0SFE0001ZPGLO

Mfr.:

Description:
Fuse Kits & Assortments SFE Glass Assort 5pk

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.18 £17.18
£15.79 £78.95
£14.47 £144.70
£12.50 £625.00
£10.53 £1,053.00
£9.86 £2,465.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS: N
Fuse Kits and Assortments
SFE
Fuse Kits
Automotive Glass Fuse
Bulk
Brand: Littelfuse
Fuse Type: Fast Blow
Mounting Style: Holder
Factory Pack Quantity: 5
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
TARIC:
8536101090
MXHTS:
8536100020
BRHTS:
85361000
ECCN:
EAR99