0FHM0200ZP

Littelfuse
576-0FHM0200ZP
0FHM0200ZP

Mfr.:

Description:
Fuse Holders ACS MINI ADD-A- CIRCUIT CARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.12 £15.12
£12.45 £62.25
£11.38 £113.80
£8.09 £404.50
£8.05 £805.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:
FHM
Fuse Holders
MICRO2, MINI
Low Profile
In-Line
1 Pole
10 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 5
Subcategory: Fuses
Tradename: MINI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FHM In-Line Fuse Holders

Littelfuse FHM In-Line Fuse Holders provide additional or remote circuit protection and can be mounted virtually anywhere. These fuse holders feature an integrated cover that helps achieve an IP67-rating. The FHM fuse holders are available in custom and semi-custom versions and with various lead wire sizes, insulation colors, wire tinning, and wire types. These fuse holders are used in accessory or overflow circuits and small electric motors.

MINI® Add-A-Circuit Fuse Holders

Littelfuse MINI® Add-A-Circuit Fuse Holders are designed to allow easy installation of additional circuits without any cutting or splicing. These fuse holders turn a single fuse slot into two slots to protect the new accessory circuit and the existing circuit. The add-a-circuit fuse holder is suited for MINI®, low profile MINI®, or MICRO2® fuses. These fuse holders include in-line fuse holder blades or butt splice connectors in-line mounting methods. The add-a-circuit fuse holders feature a 32VDC maximum voltage range, 7.5A continuous current rating, 16AWG wire leads with red insulation, and a 10A maximum current rating. These fuses comply with V-0 ignition protection and UL-94V-0 flammability rating standards. The add-a-circuit fuse holders can be used in add-on accessory circuits.