0695040.U

Littelfuse
576-0695040.U
0695040.U

Mfr.:

Description:
Fuse Kits & Assortments 32VDC 40A MCase

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.56 £1.56
£1.41 £7.05
£1.34 £13.40
£1.07 £53.50
£0.917 £91.70
£0.882 £220.50
£0.759 £379.50
£0.708 £708.00
£0.672 £1,680.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Cartridge Fuse
695
Fuse Kits
40 A
Bulk
Brand: Littelfuse
Fuse Type: Time Delay / Slow Blow
Height: 17.5 mm
Length: 10.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Holder
Number of Values: 1
Factory Pack Quantity: 500
Subcategory: Fuses
Termination Style: Cartridge
Total Number of Pieces: 500 Piece
Tradename: MCASE
Voltage Rating DC: 32 VDC
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
TARIC:
8536100040
ECCN:
EAR99