0673.500MXEP

Littelfuse
576-0673.500MXEP
0673.500MXEP

Mfr.:

Description:
Cartridge Fuses .5A Glass Body Slo-Blo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Littelfuse 0875.500MXEP
Littelfuse
Cartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
673
Glass Fuses
500 mA
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
Body Style: Cylindrical Leaded
Brand: Littelfuse
Diameter: 3.6 mm
Indicator Style: See Through Case
Length: 10 mm
Product Type: Glass Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Slo-Blo
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99