0665.080ZRLL

Littelfuse
576-0665.080ZRLL

0665.080ZRLL

Mfr.:

Description:
Fuses with Leads - Through Hole Slo-Blo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Littelfuse
Product Category: Fuses with Leads - Through Hole
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
665
PCB Mount Fuses
80 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A at 250 VAC
Radial
LT-5
4.427000046 Ohms
Brand: Littelfuse
Diameter: 8.5 mm
Indicator Style: Without Indicator
Length: 8.45 mm
Product Type: PCB Mount Fuse
Subcategory: Fuses
Tradename: LT-5
Type: Specialty Fuses