0263.500WRT1L

Littelfuse
576-0263.500WRT1L
0263.500WRT1L

Mfr.:

Description:
Fuses with Leads - Through Hole 250V.5A PICO II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,568

Stock:
5,568 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.62 £1.62
£1.42 £7.10
£1.35 £13.50
£1.20 £60.00
£1.15 £115.00
£1.08 £270.00
£1.04 £520.00
£1.03 £1,030.00
Full Reel (Order in multiples of 3000)
£1.02 £3,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
£3.14
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£2.48
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
REACH - SVHC:
263
PCB Mount Fuses
500 mA
250 VAC
Fast Blow
Leaded Fuses
50 A at 250 VAC
Axial
PICO II
- 55 C
+ 125 C
252 mOhms
Reel
Cut Tape
Brand: Littelfuse
Diameter: 3.683 mm
Indicator Style: Without Indicator
Length: 7.62 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: PICO II
Type: Specialty Fuses
Unit Weight: 865.741 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.