LTE-R38386S-S-U

859-LTER38386SSU
LTE-R38386S-S-U

Mfr.:
LITEON

Description:
Infrared Emitters High Power IR SMD LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
850 nm
320 mW/sr
90 deg
1 A
3.1 V
3.4 W
- 40 C
+ 85 C
SMD-3
Reel
Cut Tape
MouseReel
Brand: LITEON
Fall Time: 30 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 30 ns
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Viewing Angle: 90 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99