RXM-GPS-R4-B

TE Connectivity / Linx Technologies
712-RXM-GPS-R4-B
RXM-GPS-R4-B

Mfr.:

Description:
GNSS / GPS Modules R4 Series GPS Receiver Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
R4
1.575 GHz
48 Channel
32 s
2.5 m
3.3 V
3.3 V
33 mA
Serial
+ 85 C
GPS
Cut Tape
Brand: TE Connectivity / Linx Technologies
Dimensions: 15 mm x 13 mm x 2.2 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526920090
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: