RXM-869-ES

TE Connectivity / Linx Technologies
712-RXM-869-ES
RXM-869-ES

Mfr.:

Description:
Sub-GHz Modules RF Receiver 869MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
ES
869 MHz
5 V
5 V
6 mA
0 C
+ 70 C
Multiple
0.812 in x 0.63 in x 0.125 in
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 5 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: