RXM-418-LR

TE Connectivity / Linx Technologies
712-RXM-418-LR
RXM-418-LR

Mfr.:

Description:
Sub-GHz Modules RF Receiver 418MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LR
418 MHz
4 dBm
2.7 V
3.6 V
- 40 C
+ 70 C
20.62 mm x 16 mm x 3.18 mm
RF Receivers
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 8.765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: