MDEV-315-HH-KF5-MS

TE Connectivity / Linx Technologies
712-MDEV-315-HHKF5MS
MDEV-315-HH-KF5-MS

Mfr.:

Description:
Sub-GHz Development Tools 5 Button MS Keyfob Dev Sys 315MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Development Kits
315 MHz
OTX-315-HH-KF5-MS
9 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Includes 2 keyfob transmitters, 2 LR Series receivers, 2 MS Series decoders, 1 development board set up for the receiver and decoder, and 1 CW Series antenna
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
TARIC:
8517699090
ECCN:
5A991.g