LICAL-ENC-LS001

TE Connectivity / Linx Technologies
712-LICAL-ENC-LS001
LICAL-ENC-LS001

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LS Series Encoder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote Control Encoders
LS
PDIP-8
8 bit
2 V
5.5 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: TE Connectivity / Linx Technologies
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: LS
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: