EVAL-433-LR

TE Connectivity / Linx Technologies
712-EVAL-433-LR
EVAL-433-LR

Mfr.:

Description:
Sub-GHz Development Tools LR Basic Eval System 433MHz

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Kits
433 MHz
RXM-433-LR, TXM-433-LR
3 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Includes 2 LR Series transmitters, 2 LR Series receivers, 2 extra PCB-mount RP-SMA connectors, 2 development boards, 2 CW Series antennas, 1 CR2032 battery, 2 AAA batteries, and full documentation
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.053 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g