EVAL-418-KEY3

TE Connectivity / Linx Technologies
712-EVAL-418-KEY3
EVAL-418-KEY3

Mfr.:

Description:
Sub-GHz Development Tools 3 Button Keyfob Eval Sys 418MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Kits
418 MHz
CMD-KEY3-418
3 V
Sub GHz
Brand: TE Connectivity / Linx Technologies
Description/Function: Keyfob evaluation system, 3 button
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
TARIC:
8517699090
ECCN:
5A991.g