CSA-RPSM-216-RSFB

TE Connectivity / Linx Technologies
712-CSA-RPSM-216RSFB
CSA-RPSM-216-RSFB

Mfr.:

Description:
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ 8.5" RG17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
RP-SMA
Plug (Male)
Straight
RP-SMA
Jack (Female)
Bulkhead
216 mm (8.504 in)
50 Ohms
RG-174
Black
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Plating: Gold
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 11.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421100
TARIC:
8536691000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 797

Stock:
797 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.81 £10.81