CMD-KEY4-315-WHT

TE Connectivity / Linx Technologies
712-CMD-KEY4-315-WHT
CMD-KEY4-315-WHT

Mfr.:

Description:
Sub-GHz Modules 4Button White Keyfob Transmitter 315MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
315 MHz
3 V
3 V
- 40 C
+ 85 C
Integrated
56.6 mm x 34.8 mm x 11.4 mm
Bulk
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g