ANT-DB1-VDP-TNC

TE Connectivity / Linx Technologies
712-ANT-DB1-VDP-TNC
ANT-DB1-VDP-TNC

Mfr.:

Description:
Antennas Vertical Tri-Band Ant. TNC Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.93 £1,193.00
£10.36 £3,108.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
824 MHz
2.48 GHz
Cellular (NBIoT, LTE), GSM, UMTS
Straight
- 1.8 dBi, - 1.7 dBi, - 1.3 dBi
136 MHz, 280 MHz, 80 MHz
50 Ohms
1.5, 1.9, 1.9
- 40 C
+ 80 C
3 Band
Adhesive Mount
TNC
TNC Male
892 MHz, 1.85 GHz, 2.45 GHz
Cellular, WiFi, LTE, CAT-M1, NB-IoT
115 mm
22 mm
4.52 mm
RG-174
VDP
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
EAR99