ANT-DB1-RMT-TNC

TE Connectivity / Linx Technologies
712-ANT-DB1-RMT-TNC
ANT-DB1-RMT-TNC

Mfr.:

Description:
Antennas Dual-Band Vehicle Roof Mount TNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.58 £1,358.00
£12.63 £3,789.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Monopole
824 MHz
1.99 GHz
Cellular (NBIoT, LTE), GSM, UMTS
Straight
136 MHz, 280 MHz
50 Ohms
1.5, 2.7
- 40 C
+ 80 C
2 Band
Direct / Permanent Mount
TNC
TNC Male
892 MHz, 1.85 GHz
Cellular
93.7 mm
27.5 mm
RG-58
RMT
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 4.3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8529100091
USHTS:
8529109100
ECCN:
EAR99