ANT-DB1-RMT-RPS

TE Connectivity / Linx Technologies
712-ANT-DB1-RMT-RPS
ANT-DB1-RMT-RPS

Mfr.:

Description:
Antennas Dual-Band Vehicle Roof Mount RPSMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.19 £1,419.00
£13.21 £3,963.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Monopole
824 MHz
1.99 GHz
Cellular (NBIoT, LTE), GSM, UMTS
Straight
136 MHz, 280 MHz
50 Ohms
1.5, 2.7
- 40 C
+ 80 C
2 Band
Direct / Permanent Mount
RP-SMA
RP-SMA Male
892 MHz, 1.85 GHz
Cellular
93.7 mm
27.5 mm
RG-58
RMT
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 4.3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.