ANT-433-SP

TE Connectivity / Linx Technologies
712-ANT-433-SP
ANT-433-SP

Mfr.:

Description:
Antennas SMD Planar Ant. 433MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
429 MHz
437 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Chip
- 6.4 dBi
8 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
433 MHz
ISM, Remote Control, Alarms, Security Systems
27.94 mm
13.7 mm
1.5 mm
SP
Tube
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 2.279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
EAR99