ANT-418-CW-RH

TE Connectivity / Linx Technologies
712-ANT-418-CW-RH
ANT-418-CW-RH

Mfr.:

Description:
Antennas RPSMA Reduced Height 1/4 Wave Whip 418MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.83 £6,830.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
413 MHz
423 MHz
Cellular (NBIoT, LTE), GSM
Helical
Stubby
- 6.7 dBi
10 MHz
50 Ohms
1.9
- 30 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
51 mm
RH
Tray
Brand: TE Connectivity / Linx Technologies
For Use With: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8529104040
TARIC:
8517699000
ECCN:
EAR99