ANT-403-SP

TE Connectivity / Linx Technologies
712-ANT-403-SP
ANT-403-SP

Mfr.:

Description:
Antennas SMD Planar Ant. 403MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Quantities greater than 163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.68 £2.68
£2.50 £25.00
£2.36 £47.20
£2.22 £222.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
400 MHz
405 MHz
MICS
Chip
5 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
403 MHz
Medical Implant Communication Service (MICS)
27.94 mm
13.7 mm
1.5 mm
SP
Tube
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8529104040
TARIC:
8517699000
ECCN:
EAR99