ANT-2.4-JJB-RA

TE Connectivity / Linx Technologies
712-ANT-2.4-JJB-RA
ANT-2.4-JJB-RA

Mfr.:

Description:
Antennas Perm Mnt Mini Ant. R Angle Post 2.45GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
600 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.83 £2.83

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Monopole
2.39 GHz
2.48 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Stubby Right Angle
3.3 dBi
50 MHz
50 Ohms
2
- 40 C
+ 90 C
1 Band
PCB Mount
Through Hole
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
14.5 mm
JJB
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Wavelength: 1/4 Wave
Part # Aliases: L9000079-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

JJB Series Embeddable 1/4-wave Monopole Antenna

TE Connectivity / Linx Technologies JJB Series Embedded 1/4-wave Monopole Antennas pack near the performance of a conventional monopole into an incredibly compact quarter-inch (7mm) diameter package. These JJB Series Monopole Antennas are ideal for any OEM application requiring a compact, cosmetically-attractive, low-cost antenna solution. The TE Connectivity / Linx Technologies JJB Series antennas feature a through-hole feedline that can attach directly to a user's PCB. Internal or external mounting is possible.